Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. USB Connectors
  6. GSB343133HR
GSB343133HR - 1
GSB343133HR - 2
GSB343133HR - 3
Extended1/3
* Images are for reference only
GSB343133HR
Attributes
Value
Manufacturer
Amphenol ICC
MFR.Part #
GSB343133HR
JLCPCB Part #
C464578
Package
SMD
Description
-20℃~+60℃ 1 1.8A 10P 30V Black Female Micro-B Surface Mount, Right Angle USB 3.0 SMD USB Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/USB Connectors
ManufacturerAmphenol ICC
PackageSMD
Operating Temperature-20℃~+60℃
Detection colorBlack
Number of Ports1
Current Rating-Power1.8A
Voltage Rating30V
Connector TypeMicro-B
Number of Contacts10P
GenderFemale
Protocol StandardUSB 3.0
Mounting TypeSurface Mount, Right Angle
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. USB Connectors
  6. GSB343133HR
GSB343133HR

* Images are for reference only

GSB343133HR

Extended
Manufacturer

Amphenol ICC

MFR.Part #
GSB343133HR
JLCPCB Part #
C464578
Package
SMD
Description
-20℃~+60℃ 1 1.8A 10P 30V Black Female Micro-B Surface Mount, Right Angle USB 3.0 SMD USB Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GSB343133HR

* Images are for reference only

GSB343133HR
Extended
Manufacturer

Amphenol ICC

MFR.Part #
GSB343133HR
JLCPCB Part #
C464578
Package
SMD
Description
-20℃~+60℃ 1 1.8A 10P 30V Black Female Micro-B Surface Mount, Right Angle USB 3.0 SMD USB Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GSB343133HR Specifications

GSB343133HR technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/USB Connectors
ManufacturerAmphenol ICC
PackageSMD
Operating Temperature-20℃~+60℃
Detection colorBlack
Number of Ports1
Current Rating-Power1.8A
Voltage Rating30V
Connector TypeMicro-B
Number of Contacts10P
GenderFemale
Protocol StandardUSB 3.0
Mounting TypeSurface Mount, Right Angle
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GSB343133HR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GSB343133HR Documents

GSB343133HR datasheets or manufacturer documentation.

Datasheet: GSB343133HR Datasheet (PDF)

GSB343133HR Schematic Symbol & PCB Footprint

The GSB343133HR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.