Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. NCP3063BMNTXG
NCP3063BMNTXG - 1
NCP3063BMNTXG - 2
NCP3063BMNTXG - 3
Extended1/3
* Images are for reference only
NCP3063BMNTXG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCP3063BMNTXG
JLCPCB Part #
C464241
Package
DFN-8-EP(4x4)
Description
-40℃~+125℃@(TJ) 1 1.25V~40V 1.5A 150kHz 3V~40V Adjustable Boost、Buck、Inverting Buck、Boost Built-in No DFN-8-EP(4x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageDFN-8-EP(4x4)
Operating Temperature-40℃~+125℃@(TJ)
FunctionBuck、Boost
Synchronous RectifierNo
Frequency - Switching150kHz
Output TypeAdjustable
Voltage - Supply3V~40V
Output Current1.5A
Switch tube (built-in/external)Built-in
TopologyBoost、Buck、Inverting
Output Voltage1.25V~40V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. NCP3063BMNTXG
NCP3063BMNTXG

* Images are for reference only

NCP3063BMNTXG

Extended
Manufacturer

onsemi

MFR.Part #
NCP3063BMNTXG
JLCPCB Part #
C464241
Package
DFN-8-EP(4x4)
Description
-40℃~+125℃@(TJ) 1 1.25V~40V 1.5A 150kHz 3V~40V Adjustable Boost、Buck、Inverting Buck、Boost Built-in No DFN-8-EP(4x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP3063BMNTXG

* Images are for reference only

NCP3063BMNTXG
Extended
Manufacturer

onsemi

MFR.Part #
NCP3063BMNTXG
JLCPCB Part #
C464241
Package
DFN-8-EP(4x4)
Description
-40℃~+125℃@(TJ) 1 1.25V~40V 1.5A 150kHz 3V~40V Adjustable Boost、Buck、Inverting Buck、Boost Built-in No DFN-8-EP(4x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP3063BMNTXG Specifications

NCP3063BMNTXG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageDFN-8-EP(4x4)
Operating Temperature-40℃~+125℃@(TJ)
FunctionBuck、Boost
Synchronous RectifierNo
Frequency - Switching150kHz
Output TypeAdjustable
Voltage - Supply3V~40V
Output Current1.5A
Switch tube (built-in/external)Built-in
TopologyBoost、Buck、Inverting
Output Voltage1.25V~40V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP3063BMNTXG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCP3063BMNTXG Documents

NCP3063BMNTXG datasheets or manufacturer documentation.

Datasheet: NCP3063BMNTXG Datasheet (PDF)

NCP3063BMNTXG Schematic Symbol & PCB Footprint

The NCP3063BMNTXG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.