


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | onsemi | |
| Package | SC-70-5 | |
| Output Logic Level - Low | 100mV、310mV | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 9.2ns@3.3V,30pF | |
| Output Logic Level - High | 1.07V、1.24V、1.95V、2.61V | |
| Current - Output High(IOH) | 2.6mA | |
| Quiescent Current(Iq) | 900nA | |
| Series | 7SP | |
| Input Logic Level - High | 1.6V~2.1V | |
| Voltage - Supply | 900mV~3.6V | |
| Input Logic Level -Low | 700mV~900mV | |
| Features | Power shutdown protection | |
| Number of Circuits | 1 | |
| output type | Push-pull | |
| Current - Output Low(IOL) | 2.6mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NC7SP04P5X technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | onsemi | |
| Package | SC-70-5 | |
| Output Logic Level - Low | 100mV、310mV | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 9.2ns@3.3V,30pF | |
| Output Logic Level - High | 1.07V、1.24V、1.95V、2.61V | |
| Current - Output High(IOH) | 2.6mA | |
| Quiescent Current(Iq) | 900nA | |
| Series | 7SP | |
| Input Logic Level - High | 1.6V~2.1V | |
| Voltage - Supply | 900mV~3.6V | |
| Input Logic Level -Low | 700mV~900mV | |
| Features | Power shutdown protection | |
| Number of Circuits | 1 | |
| output type | Push-pull | |
| Current - Output Low(IOL) | 2.6mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NC7SP04P5X. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NC7SP04P5X datasheets or manufacturer documentation.
Datasheet: NC7SP04P5X Datasheet (PDF)
The NC7SP04P5X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.