



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB HUB Controllers | |
| Manufacturer | onsemi | |
| Package | TSSOP-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 12Mbps | |
| Voltage - Supply | 3.3V | |
| USB Protocol | USB 1.1 | |
| Features | Low-power mode、ESD Protection | |
| Current - Supply | 5mA | |
| type | Hub | |
| Quiescent Supply Current | 10uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
USB1T11AMTC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB HUB Controllers | |
| Manufacturer | onsemi | |
| Package | TSSOP-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 12Mbps | |
| Voltage - Supply | 3.3V | |
| USB Protocol | USB 1.1 | |
| Features | Low-power mode、ESD Protection | |
| Current - Supply | 5mA | |
| type | Hub | |
| Quiescent Supply Current | 10uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the USB1T11AMTC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

USB1T11AMTC datasheets or manufacturer documentation.
Datasheet: USB1T11AMTC Datasheet (PDF)
The USB1T11AMTC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.