


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | onsemi | |
| Package | TO-126-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Transition frequency(fT) | 80MHz | |
| Collector - Emitter Voltage VCEO | 30V | |
| Number | 1 PNP | |
| DC Current Gain | 60 | |
| Current - Collector(Ic) | 3A | |
| Vce Saturation(VCE(sat)) | 300mV | |
| Emitter-Base Voltage(Vebo) | 5V | |
| type | PNP | |
| Pd - Power Dissipation | 10W | |
| Current - Collector Cutoff | 1uA |

* Images are for reference only
KSB772YS
Extended- Manufacturer
- MFR.Part #
- KSB772YS
- JLCPCB Part #
- C463513
- Package
- TO-126-3
- Description
- -55℃~+150℃ 1 PNP 10W 1uA 300mV 30V 3A 5V 60 80MHz PNP TO-126-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- KSB772YS
- JLCPCB Part #
- C463513
- Package
- TO-126-3
- Description
- -55℃~+150℃ 1 PNP 10W 1uA 300mV 30V 3A 5V 60 80MHz PNP TO-126-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KSB772YS Specifications
KSB772YS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | onsemi | |
| Package | TO-126-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Transition frequency(fT) | 80MHz | |
| Collector - Emitter Voltage VCEO | 30V | |
| Number | 1 PNP | |
| DC Current Gain | 60 | |
| Current - Collector(Ic) | 3A | |
| Vce Saturation(VCE(sat)) | 300mV | |
| Emitter-Base Voltage(Vebo) | 5V | |
| type | PNP | |
| Pd - Power Dissipation | 10W | |
| Current - Collector Cutoff | 1uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KSB772YS. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KSB772YS Documents
KSB772YS datasheets or manufacturer documentation.
Datasheet: KSB772YS Datasheet (PDF)
KSB772YS Schematic Symbol & PCB Footprint
The KSB772YS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.