


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | onsemi | |
| Package | SOIC-16-300mil | |
| Operating Temperature | 0℃~+70℃ | |
| Frequency - Switching | 2.05MHz | |
| Voltage - Supply | 8.6V~20V | |
| Features | Adjustable soft-start、Under-voltage lockout | |
| Topology | Flyback | |
| Pd - Power Dissipation | 862mW |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC34067DWR2G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | onsemi | |
| Package | SOIC-16-300mil | |
| Operating Temperature | 0℃~+70℃ | |
| Frequency - Switching | 2.05MHz | |
| Voltage - Supply | 8.6V~20V | |
| Features | Adjustable soft-start、Under-voltage lockout | |
| Topology | Flyback | |
| Pd - Power Dissipation | 862mW |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC34067DWR2G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC34067DWR2G datasheets or manufacturer documentation.
Datasheet: MC34067DWR2G Datasheet (PDF)
The MC34067DWR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.