Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. TVS8501V5MUT5G
TVS8501V5MUT5G - 1
TVS8501V5MUT5G - 2
TVS8501V5MUT5G - 3
Extended1/3
* Images are for reference only
TVS8501V5MUT5G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
TVS8501V5MUT5G
JLCPCB Part #
C462970
Package
UDFN-2(1x1.6)
Description
-65℃~+150℃ 100nA 11.5V 16pF 5V 6V 70A@8/20us IEC 61000-4-2、IEC 61000-4-5 TVS UDFN-2(1x1.6) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
Manufactureronsemi
PackageUDFN-2(1x1.6)
Operating Temperature-65℃~+150℃
TypeTVS
Junction Capacitance16pF
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage11.5V
Peak Pulse Current (Ipp)70A@8/20us
Voltage - Breakdown6V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. TVS8501V5MUT5G
TVS8501V5MUT5G

* Images are for reference only

TVS8501V5MUT5G

Extended
Manufacturer

onsemi

MFR.Part #
TVS8501V5MUT5G
JLCPCB Part #
C462970
Package
UDFN-2(1x1.6)
Description
-65℃~+150℃ 100nA 11.5V 16pF 5V 6V 70A@8/20us IEC 61000-4-2、IEC 61000-4-5 TVS UDFN-2(1x1.6) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TVS8501V5MUT5G

* Images are for reference only

TVS8501V5MUT5G
Extended
Manufacturer

onsemi

MFR.Part #
TVS8501V5MUT5G
JLCPCB Part #
C462970
Package
UDFN-2(1x1.6)
Description
-65℃~+150℃ 100nA 11.5V 16pF 5V 6V 70A@8/20us IEC 61000-4-2、IEC 61000-4-5 TVS UDFN-2(1x1.6) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TVS8501V5MUT5G Specifications

TVS8501V5MUT5G technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
Manufactureronsemi
PackageUDFN-2(1x1.6)
Operating Temperature-65℃~+150℃
TypeTVS
Junction Capacitance16pF
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage11.5V
Peak Pulse Current (Ipp)70A@8/20us
Voltage - Breakdown6V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TVS8501V5MUT5G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TVS8501V5MUT5G Documents

TVS8501V5MUT5G datasheets or manufacturer documentation.

Datasheet: TVS8501V5MUT5G Datasheet (PDF)

TVS8501V5MUT5G Schematic Symbol & PCB Footprint

The TVS8501V5MUT5G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.