Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. NIV1161MTTAG
NIV1161MTTAG - 1
NIV1161MTTAG - 2
NIV1161MTTAG - 3
Extended1/3
* Images are for reference only
NIV1161MTTAG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NIV1161MTTAG
JLCPCB Part #
C462931
Package
WDFN-6(2x2)
Description
-55℃~+150℃ 0.65pF 16V 1uA 23V 26V ESD IEC 61000-4-2 WDFN-6(2x2) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
Manufactureronsemi
PackageWDFN-6(2x2)
Operating Temperature-55℃~+150℃
TypeESD
Junction Capacitance0.65pF
level of protectionIEC 61000-4-2
Clamping Voltage26V
Voltage - Breakdown23V
Reverse Stand-Off Voltage (Vrwm)16V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. NIV1161MTTAG
NIV1161MTTAG

* Images are for reference only

NIV1161MTTAG

Extended
Manufacturer

onsemi

MFR.Part #
NIV1161MTTAG
JLCPCB Part #
C462931
Package
WDFN-6(2x2)
Description
-55℃~+150℃ 0.65pF 16V 1uA 23V 26V ESD IEC 61000-4-2 WDFN-6(2x2) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NIV1161MTTAG

* Images are for reference only

NIV1161MTTAG
Extended
Manufacturer

onsemi

MFR.Part #
NIV1161MTTAG
JLCPCB Part #
C462931
Package
WDFN-6(2x2)
Description
-55℃~+150℃ 0.65pF 16V 1uA 23V 26V ESD IEC 61000-4-2 WDFN-6(2x2) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NIV1161MTTAG Specifications

NIV1161MTTAG technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
Manufactureronsemi
PackageWDFN-6(2x2)
Operating Temperature-55℃~+150℃
TypeESD
Junction Capacitance0.65pF
level of protectionIEC 61000-4-2
Clamping Voltage26V
Voltage - Breakdown23V
Reverse Stand-Off Voltage (Vrwm)16V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NIV1161MTTAG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NIV1161MTTAG Documents

NIV1161MTTAG datasheets or manufacturer documentation.

Datasheet: NIV1161MTTAG Datasheet (PDF)

NIV1161MTTAG Schematic Symbol & PCB Footprint

The NIV1161MTTAG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.