Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. NCP59744MN2ADJTBG
NCP59744MN2ADJTBG - 1
NCP59744MN2ADJTBG - 2
NCP59744MN2ADJTBG - 3
Extended1/3
* Images are for reference only
NCP59744MN2ADJTBG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCP59744MN2ADJTBG
JLCPCB Part #
C462919
Package
QFN-20(5x5)
Description
-40℃~+125℃@(Tj) 1 195mV@(3A) 3A 5.5V 72dB@(1kHz) 800mV~3.6V Adjustable PG Pin、Over Current Protection、Over Temperature Protection、Soft Start Positive QFN-20(5x5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageQFN-20(5x5)
Power Supply Rejection Ratio (PSRR)72dB@(1kHz)
Operating Temperature-40℃~+125℃@(Tj)
Voltage - Supply5.5V
Output TypeAdjustable
Output Current3A
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Operating status indication、Output discharge、Adjustable soft-start
Output Voltage800mV~3.6V
Voltage Dropout195mV@(3A)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. NCP59744MN2ADJTBG
NCP59744MN2ADJTBG

* Images are for reference only

NCP59744MN2ADJTBG

Extended
Manufacturer

onsemi

MFR.Part #
NCP59744MN2ADJTBG
JLCPCB Part #
C462919
Package
QFN-20(5x5)
Description
-40℃~+125℃@(Tj) 1 195mV@(3A) 3A 5.5V 72dB@(1kHz) 800mV~3.6V Adjustable PG Pin、Over Current Protection、Over Temperature Protection、Soft Start Positive QFN-20(5x5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP59744MN2ADJTBG

* Images are for reference only

NCP59744MN2ADJTBG
Extended
Manufacturer

onsemi

MFR.Part #
NCP59744MN2ADJTBG
JLCPCB Part #
C462919
Package
QFN-20(5x5)
Description
-40℃~+125℃@(Tj) 1 195mV@(3A) 3A 5.5V 72dB@(1kHz) 800mV~3.6V Adjustable PG Pin、Over Current Protection、Over Temperature Protection、Soft Start Positive QFN-20(5x5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP59744MN2ADJTBG Specifications

NCP59744MN2ADJTBG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageQFN-20(5x5)
Power Supply Rejection Ratio (PSRR)72dB@(1kHz)
Operating Temperature-40℃~+125℃@(Tj)
Voltage - Supply5.5V
Output TypeAdjustable
Output Current3A
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Operating status indication、Output discharge、Adjustable soft-start
Output Voltage800mV~3.6V
Voltage Dropout195mV@(3A)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP59744MN2ADJTBG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCP59744MN2ADJTBG Documents

NCP59744MN2ADJTBG datasheets or manufacturer documentation.

Datasheet: NCP59744MN2ADJTBG Datasheet (PDF)

NCP59744MN2ADJTBG Schematic Symbol & PCB Footprint

The NCP59744MN2ADJTBG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.