


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | onsemi | |
| Package | microPAK-6(1x1.5) | |
| Operating Temperature | -40℃~+85℃ | |
| Intput High Voltage | 3.25V | |
| Input Low Voltage | 1.25V | |
| Voltage - Supply | 1.8V~5V | |
| Output Low Voltage | 0.3V | |
| Features | Interrupt output |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FT7522L6X technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | onsemi | |
| Package | microPAK-6(1x1.5) | |
| Operating Temperature | -40℃~+85℃ | |
| Intput High Voltage | 3.25V | |
| Input Low Voltage | 1.25V | |
| Voltage - Supply | 1.8V~5V | |
| Output Low Voltage | 0.3V | |
| Features | Interrupt output |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FT7522L6X. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FT7522L6X datasheets or manufacturer documentation.
Datasheet: FT7522L6X Datasheet (PDF)
The FT7522L6X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.