Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. MXD8621EC
MXD8621EC - 1
MXD8621EC - 2
MXD8621EC - 3
MXD8621EC - 4
Extended1/4
* Images are for reference only
MXD8621EC
Attributes
Value
Manufacturer
Maxscend
MFR.Part #
MXD8621EC
JLCPCB Part #
C462514
Package
DFN-6(0.7x1.1)
Description
-40℃~+85℃ 0.55dB 1.62V~3.6V 100MHz~6GHz 29dBm 38dB SPDT DFN-6(0.7x1.1) RF Switches ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerMaxscend
PackageDFN-6(0.7x1.1)
Frequency range100MHz~6GHz
Voltage - Supply1.62V~3.6V
Insertion loss0.55dB
P1dB29dBm
CircuitSPDT
isolation38dB
operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. MXD8621EC
MXD8621EC

* Images are for reference only

MXD8621EC

Extended
Manufacturer

Maxscend

MFR.Part #
MXD8621EC
JLCPCB Part #
C462514
Package
DFN-6(0.7x1.1)
Description
-40℃~+85℃ 0.55dB 1.62V~3.6V 100MHz~6GHz 29dBm 38dB SPDT DFN-6(0.7x1.1) RF Switches ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MXD8621EC

* Images are for reference only

MXD8621EC
Extended
Manufacturer

Maxscend

MFR.Part #
MXD8621EC
JLCPCB Part #
C462514
Package
DFN-6(0.7x1.1)
Description
-40℃~+85℃ 0.55dB 1.62V~3.6V 100MHz~6GHz 29dBm 38dB SPDT DFN-6(0.7x1.1) RF Switches ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MXD8621EC Specifications

MXD8621EC technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerMaxscend
PackageDFN-6(0.7x1.1)
Frequency range100MHz~6GHz
Voltage - Supply1.62V~3.6V
Insertion loss0.55dB
P1dB29dBm
CircuitSPDT
isolation38dB
operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MXD8621EC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MXD8621EC Schematic Symbol & PCB Footprint

The MXD8621EC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.