MC9S08AW32CFGER - 1
MC9S08AW32CFGER - 2
MC9S08AW32CFGER - 3
Extended1/3
* Images are for reference only
MC9S08AW32CFGER
Attributes
Value
Manufacturer
MFR.Part #
MC9S08AW32CFGER
JLCPCB Part #
C462507
Package
LQFP-44(10x10)
Description
10bit 2.7V~5.5V 32KB 34 40MHz FLASH Others LQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageLQFP-44(10x10)
CPU Maximum Speed40MHz
Program Memory TypeFLASH
Program Storage Size32KB
Voltage - Supply2.7V~5.5V
CPU CoreOthers
Number of I/O34
ADC (Bit)10bit