Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Low Noise Amplifiers (LNA) - RF
  6. MXD8921H
MXD8921H - 1
MXD8921H - 2
MXD8921H - 3
MXD8921H - 4
Extended1/4
* Images are for reference only
MXD8921H
Attributes
Value
Manufacturer
Maxscend
MFR.Part #
MXD8921H
JLCPCB Part #
C462325
Package
LGA-6(0.7x1.1)
Description
-40℃~+90℃ -8dB -8dB 0.6dB 1.6V~3.6V 1.7GHz~2.7GHz 10dBm 14.6dB 4.2mA 7dBm LGA-6(0.7x1.1) Low Noise Amplifiers (LNA) - RF ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Low Noise Amplifiers (LNA) - RF
ManufacturerMaxscend
PackageLGA-6(0.7x1.1)
Frequency Range1.7GHz~2.7GHz
Operating Temperature-40℃~+90℃
Voltage - Supply1.6V~3.6V
P1dB10dBm
Noise Figure0.6dB
Input Return Loss-8dB
Output Return Loss-8dB
Current - Supply4.2mA
IP37dBm
Gain14.6dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Low Noise Amplifiers (LNA) - RF
  6. MXD8921H
MXD8921H

* Images are for reference only

MXD8921H

Extended
Manufacturer

Maxscend

MFR.Part #
MXD8921H
JLCPCB Part #
C462325
Package
LGA-6(0.7x1.1)
Description
-40℃~+90℃ -8dB -8dB 0.6dB 1.6V~3.6V 1.7GHz~2.7GHz 10dBm 14.6dB 4.2mA 7dBm LGA-6(0.7x1.1) Low Noise Amplifiers (LNA) - RF ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MXD8921H

* Images are for reference only

MXD8921H
Extended
Manufacturer

Maxscend

MFR.Part #
MXD8921H
JLCPCB Part #
C462325
Package
LGA-6(0.7x1.1)
Description
-40℃~+90℃ -8dB -8dB 0.6dB 1.6V~3.6V 1.7GHz~2.7GHz 10dBm 14.6dB 4.2mA 7dBm LGA-6(0.7x1.1) Low Noise Amplifiers (LNA) - RF ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MXD8921H Specifications

MXD8921H technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Low Noise Amplifiers (LNA) - RF
ManufacturerMaxscend
PackageLGA-6(0.7x1.1)
Frequency Range1.7GHz~2.7GHz
Operating Temperature-40℃~+90℃
Voltage - Supply1.6V~3.6V
P1dB10dBm
Noise Figure0.6dB
Input Return Loss-8dB
Output Return Loss-8dB
Current - Supply4.2mA
IP37dBm
Gain14.6dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MXD8921H. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MXD8921H Documents

MXD8921H datasheets or manufacturer documentation.

Datasheet: MXD8921H Datasheet (PDF)

MXD8921H Schematic Symbol & PCB Footprint

The MXD8921H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.