Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Low Noise Amplifiers (LNA) - RF
  6. MXD8921L
MXD8921L - 1
MXD8921L - 2
MXD8921L - 3
MXD8921L - 4
Extended1/4
* Images are for reference only
MXD8921L
Attributes
Value
Manufacturer
Maxscend
MFR.Part #
MXD8921L
JLCPCB Part #
C462324
Package
LGA-6(0.7x1.1)
Description
-40℃~+90℃ 0.65dB 1.6V~3.6V 10dBm 10dBm 13.5dB 3.9mA 600MHz~1GHz LGA-6(0.7x1.1) Low Noise Amplifiers (LNA) - RF ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Low Noise Amplifiers (LNA) - RF
ManufacturerMaxscend
PackageLGA-6(0.7x1.1)
Frequency Range600MHz~1GHz
Operating Temperature-40℃~+90℃
Voltage - Supply1.6V~3.6V
P1dB10dBm
Noise Figure0.65dB
Current - Supply3.9mA
IP310dBm
Gain13.5dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Low Noise Amplifiers (LNA) - RF
  6. MXD8921L
MXD8921L

* Images are for reference only

MXD8921L

Extended
Manufacturer

Maxscend

MFR.Part #
MXD8921L
JLCPCB Part #
C462324
Package
LGA-6(0.7x1.1)
Description
-40℃~+90℃ 0.65dB 1.6V~3.6V 10dBm 10dBm 13.5dB 3.9mA 600MHz~1GHz LGA-6(0.7x1.1) Low Noise Amplifiers (LNA) - RF ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MXD8921L

* Images are for reference only

MXD8921L
Extended
Manufacturer

Maxscend

MFR.Part #
MXD8921L
JLCPCB Part #
C462324
Package
LGA-6(0.7x1.1)
Description
-40℃~+90℃ 0.65dB 1.6V~3.6V 10dBm 10dBm 13.5dB 3.9mA 600MHz~1GHz LGA-6(0.7x1.1) Low Noise Amplifiers (LNA) - RF ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MXD8921L Specifications

MXD8921L technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Low Noise Amplifiers (LNA) - RF
ManufacturerMaxscend
PackageLGA-6(0.7x1.1)
Frequency Range600MHz~1GHz
Operating Temperature-40℃~+90℃
Voltage - Supply1.6V~3.6V
P1dB10dBm
Noise Figure0.65dB
Current - Supply3.9mA
IP310dBm
Gain13.5dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MXD8921L. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MXD8921L Documents

MXD8921L datasheets or manufacturer documentation.

Datasheet: MXD8921L Datasheet (PDF)

MXD8921L Schematic Symbol & PCB Footprint

The MXD8921L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.