Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. MXD8546FA
MXD8546FA - 1
MXD8546FA - 2
MXD8546FA - 3
MXD8546FA - 4
Extended1/4
* Images are for reference only
MXD8546FA
Attributes
Value
Manufacturer
Maxscend
MFR.Part #
MXD8546FA
JLCPCB Part #
C462321
Package
QFN-12-EP(2x2)
Description
-40℃~+90℃ 0.5dB 1.7V~3.3V 30dB 400MHz~3.8GHz Integrated control logic QFN-12-EP(2x2) RF Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerMaxscend
PackageQFN-12-EP(2x2)
Frequency range400MHz~3.8GHz
Voltage - Supply1.7V~3.3V
Insertion loss0.5dB
FeaturesIntegrated control logic
CircuitDPDT
P1dB39dBm
isolation30dB
operating temperature-40℃~+90℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. MXD8546FA
MXD8546FA

* Images are for reference only

MXD8546FA

Extended
Manufacturer

Maxscend

MFR.Part #
MXD8546FA
JLCPCB Part #
C462321
Package
QFN-12-EP(2x2)
Description
-40℃~+90℃ 0.5dB 1.7V~3.3V 30dB 400MHz~3.8GHz Integrated control logic QFN-12-EP(2x2) RF Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MXD8546FA

* Images are for reference only

MXD8546FA
Extended
Manufacturer

Maxscend

MFR.Part #
MXD8546FA
JLCPCB Part #
C462321
Package
QFN-12-EP(2x2)
Description
-40℃~+90℃ 0.5dB 1.7V~3.3V 30dB 400MHz~3.8GHz Integrated control logic QFN-12-EP(2x2) RF Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MXD8546FA Specifications

MXD8546FA technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerMaxscend
PackageQFN-12-EP(2x2)
Frequency range400MHz~3.8GHz
Voltage - Supply1.7V~3.3V
Insertion loss0.5dB
FeaturesIntegrated control logic
CircuitDPDT
P1dB39dBm
isolation30dB
operating temperature-40℃~+90℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MXD8546FA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MXD8546FA Documents

MXD8546FA datasheets or manufacturer documentation.

Datasheet: MXD8546FA Datasheet (PDF)

MXD8546FA Schematic Symbol & PCB Footprint

The MXD8546FA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.