Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Low Noise Amplifiers (LNA) - RF
  6. MXDLN14TP
MXDLN14TP - 1
MXDLN14TP - 2
MXDLN14TP - 3
MXDLN14TP - 4
Extended1/4
* Images are for reference only
MXDLN14TP
Attributes
Value
Manufacturer
Maxscend
MFR.Part #
MXDLN14TP
JLCPCB Part #
C462320
Package
LGA-6(0.7x1.1)
Description
-40℃~+90℃ -9dB -9dB 0.5dB 1.16GHz~1.215GHz、1.215GHz~1.3GHz、1.55GHz~1.615GHz 1.6V~3.6V 19dB 3.3mA 5dBm 快速使能控制、低功耗模式 LGA-6(0.7x1.1) Low Noise Amplifiers (LNA) - RF ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Low Noise Amplifiers (LNA) - RF
ManufacturerMaxscend
PackageLGA-6(0.7x1.1)
Frequency Range1.16GHz~1.215GHz、1.215GHz~1.3GHz、1.55GHz~1.615GHz
Operating Temperature-40℃~+90℃
Voltage - Supply1.6V~3.6V
FeaturesFast enable control、Low-power mode
Noise Figure0.5dB
Input Return Loss-9dB
Output Return Loss-9dB
Current - Supply3.3mA
IP35dBm
Gain19dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Low Noise Amplifiers (LNA) - RF
  6. MXDLN14TP
MXDLN14TP

* Images are for reference only

MXDLN14TP

Extended
Manufacturer

Maxscend

MFR.Part #
MXDLN14TP
JLCPCB Part #
C462320
Package
LGA-6(0.7x1.1)
Description
-40℃~+90℃ -9dB -9dB 0.5dB 1.16GHz~1.215GHz、1.215GHz~1.3GHz、1.55GHz~1.615GHz 1.6V~3.6V 19dB 3.3mA 5dBm 快速使能控制、低功耗模式 LGA-6(0.7x1.1) Low Noise Amplifiers (LNA) - RF ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MXDLN14TP

* Images are for reference only

MXDLN14TP
Extended
Manufacturer

Maxscend

MFR.Part #
MXDLN14TP
JLCPCB Part #
C462320
Package
LGA-6(0.7x1.1)
Description
-40℃~+90℃ -9dB -9dB 0.5dB 1.16GHz~1.215GHz、1.215GHz~1.3GHz、1.55GHz~1.615GHz 1.6V~3.6V 19dB 3.3mA 5dBm 快速使能控制、低功耗模式 LGA-6(0.7x1.1) Low Noise Amplifiers (LNA) - RF ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MXDLN14TP Specifications

MXDLN14TP technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Low Noise Amplifiers (LNA) - RF
ManufacturerMaxscend
PackageLGA-6(0.7x1.1)
Frequency Range1.16GHz~1.215GHz、1.215GHz~1.3GHz、1.55GHz~1.615GHz
Operating Temperature-40℃~+90℃
Voltage - Supply1.6V~3.6V
FeaturesFast enable control、Low-power mode
Noise Figure0.5dB
Input Return Loss-9dB
Output Return Loss-9dB
Current - Supply3.3mA
IP35dBm
Gain19dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MXDLN14TP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MXDLN14TP Documents

MXDLN14TP datasheets or manufacturer documentation.

Datasheet: MXDLN14TP Datasheet (PDF)

MXDLN14TP Schematic Symbol & PCB Footprint

The MXDLN14TP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.