Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Low Noise Amplifiers (LNA) - RF
  6. MXDLN02G
MXDLN02G - 1
MXDLN02G - 2
MXDLN02G - 3
MXDLN02G - 4
Extended1/4
* Images are for reference only
MXDLN02G
Attributes
Value
Manufacturer
Maxscend
MFR.Part #
MXDLN02G
JLCPCB Part #
C462305
Package
DFN-6
Description
-17dBm -3.5dB -40℃~+85℃ -9dB 0.9dB 1.6V~3.3V 10mA 22dB 50MHz~150MHz 快速使能控制、低功耗模式 DFN-6(1x1.5) Low Noise Amplifiers (LNA) - RF ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Low Noise Amplifiers (LNA) - RF
ManufacturerMaxscend
PackageDFN-6
Frequency Range50MHz~150MHz
Operating Temperature-40℃~+85℃
Voltage - Supply1.6V~3.3V
FeaturesFast enable control、Low-power mode
P1dB-17dBm
Noise Figure0.9dB
Input Return Loss-3.5dB
Output Return Loss-9dB
Current - Supply10mA
Gain22dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Low Noise Amplifiers (LNA) - RF
  6. MXDLN02G
MXDLN02G

* Images are for reference only

MXDLN02G

Extended
Manufacturer

Maxscend

MFR.Part #
MXDLN02G
JLCPCB Part #
C462305
Package
DFN-6
Description
-17dBm -3.5dB -40℃~+85℃ -9dB 0.9dB 1.6V~3.3V 10mA 22dB 50MHz~150MHz 快速使能控制、低功耗模式 DFN-6(1x1.5) Low Noise Amplifiers (LNA) - RF ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MXDLN02G

* Images are for reference only

MXDLN02G
Extended
Manufacturer

Maxscend

MFR.Part #
MXDLN02G
JLCPCB Part #
C462305
Package
DFN-6
Description
-17dBm -3.5dB -40℃~+85℃ -9dB 0.9dB 1.6V~3.3V 10mA 22dB 50MHz~150MHz 快速使能控制、低功耗模式 DFN-6(1x1.5) Low Noise Amplifiers (LNA) - RF ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MXDLN02G Specifications

MXDLN02G technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Low Noise Amplifiers (LNA) - RF
ManufacturerMaxscend
PackageDFN-6
Frequency Range50MHz~150MHz
Operating Temperature-40℃~+85℃
Voltage - Supply1.6V~3.3V
FeaturesFast enable control、Low-power mode
P1dB-17dBm
Noise Figure0.9dB
Input Return Loss-3.5dB
Output Return Loss-9dB
Current - Supply10mA
Gain22dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MXDLN02G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MXDLN02G Documents

MXDLN02G datasheets or manufacturer documentation.

Datasheet: MXDLN02G Datasheet (PDF)

MXDLN02G Schematic Symbol & PCB Footprint

The MXDLN02G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.