Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. MXD8546
MXD8546 - 1
MXD8546 - 2
MXD8546 - 3
MXD8546 - 4
Extended1/4
* Images are for reference only
MXD8546
Attributes
Value
Manufacturer
Maxscend
MFR.Part #
MXD8546
JLCPCB Part #
C462298
Package
QFN-12-EP(1.8x1.8)
Description
-30℃~+85℃ 0.7dB 1.8V~3.3V 400MHz~3.8GHz 45dB Integrated control logic QFN-12-EP(1.8x1.8) RF Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerMaxscend
PackageQFN-12-EP(1.8x1.8)
Frequency range400MHz~3.8GHz
Voltage - Supply1.8V~3.3V
Insertion loss0.7dB
FeaturesIntegrated control logic
CircuitDPDT
P1dB37dBm
isolation45dB
operating temperature-30℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. MXD8546
MXD8546

* Images are for reference only

MXD8546

Extended
Manufacturer

Maxscend

MFR.Part #
MXD8546
JLCPCB Part #
C462298
Package
QFN-12-EP(1.8x1.8)
Description
-30℃~+85℃ 0.7dB 1.8V~3.3V 400MHz~3.8GHz 45dB Integrated control logic QFN-12-EP(1.8x1.8) RF Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MXD8546

* Images are for reference only

MXD8546
Extended
Manufacturer

Maxscend

MFR.Part #
MXD8546
JLCPCB Part #
C462298
Package
QFN-12-EP(1.8x1.8)
Description
-30℃~+85℃ 0.7dB 1.8V~3.3V 400MHz~3.8GHz 45dB Integrated control logic QFN-12-EP(1.8x1.8) RF Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MXD8546 Specifications

MXD8546 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerMaxscend
PackageQFN-12-EP(1.8x1.8)
Frequency range400MHz~3.8GHz
Voltage - Supply1.8V~3.3V
Insertion loss0.7dB
FeaturesIntegrated control logic
CircuitDPDT
P1dB37dBm
isolation45dB
operating temperature-30℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MXD8546. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MXD8546 Documents

MXD8546 datasheets or manufacturer documentation.

Datasheet: MXD8546 Datasheet (PDF)

MXD8546 Schematic Symbol & PCB Footprint

The MXD8546 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.