


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/PFC Controllers | |
| Manufacturer | onsemi | |
| Package | SOIC-8 | |
| Operating Temperature | -55℃~+125℃ | |
| Type | PFCController | |
| Peak Output Current(Source) | 500mA | |
| Frequency - Switching | 70kHz | |
| Voltage - Supply | 12V~20V | |
| Peak Output Current(Sink) | 800mA | |
| Quiescent Current | 1.4mA | |
| Working Mode | CRM | |
| Features | Soft-start、Overvoltage Protection、Under-voltage lockout、Cycle-by-cycle overcurrent protection、Undervoltage Protection | |
| Current - Supply | 2.1mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCP1608BDR2G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/PFC Controllers | |
| Manufacturer | onsemi | |
| Package | SOIC-8 | |
| Operating Temperature | -55℃~+125℃ | |
| Type | PFCController | |
| Peak Output Current(Source) | 500mA | |
| Frequency - Switching | 70kHz | |
| Voltage - Supply | 12V~20V | |
| Peak Output Current(Sink) | 800mA | |
| Quiescent Current | 1.4mA | |
| Working Mode | CRM | |
| Features | Soft-start、Overvoltage Protection、Under-voltage lockout、Cycle-by-cycle overcurrent protection、Undervoltage Protection | |
| Current - Supply | 2.1mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP1608BDR2G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NCP1608BDR2G datasheets or manufacturer documentation.
Datasheet: NCP1608BDR2G Datasheet (PDF)
The NCP1608BDR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.