SI8640BB-B-IS1R - 1
SI8640BB-B-IS1R - 2
SI8640BB-B-IS1R - 3
Extended1/3
* Images are for reference only
SI8640BB-B-IS1R
Attributes
Value
MFR.Part #
SI8640BB-B-IS1R
JLCPCB Part #
C461884
Package
SOIC-16
Description
-40℃~+125℃ 0 150Mbps 2.375V~5.5V 2.375V~5.5V 2500 4 4 50kV/us 8ns Fail-safe output、Power-on reset Low Level SOIC-16 Digital Isolators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySignal Isolation Devices/Digital Isolators
ManufacturerSKYWORKS/SILICON LABS
PackageSOIC-16
Default OutputLow Level
Number of Forward Channels4
Operating Temperature-40℃~+125℃
Data Rate(Max)150Mbps
Number of Channels4
Voltage - Supply(VCCA)2.375V~5.5V
Voltage - Supply(VCCB)2.375V~5.5V
Isolation Voltage(Vrms)2500
Propagation Delay(tpd)8ns
FeaturesFail-safe output、Power-on reset
Number of Reverse Channels0
CMTI(kV/us)50kV/us