Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. ZXMS6003GTA
ZXMS6003GTA - 1
ZXMS6003GTA - 2
ZXMS6003GTA - 3
Extended1/3
* Images are for reference only
ZXMS6003GTA
Attributes
Value
Manufacturer
Diodes Incorporated
MFR.Part #
ZXMS6003GTA
JLCPCB Part #
C461149
Package
SOT-223-3
Description
-40℃~+150℃@(Tj) 1.4A Over Voltage Protection、Over Current Protection、Over Temperature Protection SOT-223-3 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerDiodes Incorporated
PackageSOT-223-3
Operating Temperature-40℃~+150℃
Output Current1.4A
FeaturesOver Voltage Protection、Over Current Protection、Overtemperature protection (OTP)
Pd - Power Dissipation2.5W
Voltage - Breakdown60V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. ZXMS6003GTA
ZXMS6003GTA

* Images are for reference only

ZXMS6003GTA

Extended
Manufacturer

Diodes Incorporated

MFR.Part #
ZXMS6003GTA
JLCPCB Part #
C461149
Package
SOT-223-3
Description
-40℃~+150℃@(Tj) 1.4A Over Voltage Protection、Over Current Protection、Over Temperature Protection SOT-223-3 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZXMS6003GTA

* Images are for reference only

ZXMS6003GTA
Extended
Manufacturer

Diodes Incorporated

MFR.Part #
ZXMS6003GTA
JLCPCB Part #
C461149
Package
SOT-223-3
Description
-40℃~+150℃@(Tj) 1.4A Over Voltage Protection、Over Current Protection、Over Temperature Protection SOT-223-3 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZXMS6003GTA Specifications

ZXMS6003GTA technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerDiodes Incorporated
PackageSOT-223-3
Operating Temperature-40℃~+150℃
Output Current1.4A
FeaturesOver Voltage Protection、Over Current Protection、Overtemperature protection (OTP)
Pd - Power Dissipation2.5W
Voltage - Breakdown60V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZXMS6003GTA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZXMS6003GTA Documents

ZXMS6003GTA datasheets or manufacturer documentation.

Datasheet: ZXMS6003GTA Datasheet (PDF)

ZXMS6003GTA Schematic Symbol & PCB Footprint

The ZXMS6003GTA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.