


- Manufacturer
- MFR.Part #
- DMN3070SSN-7
- JLCPCB Part #
- C461014
- Package
- SC-59
- Description
- -55℃~+150℃ 1 N-channel 13.2nC@10V 2.1V 30V 5.1A 50mΩ@4.5V 67pF 697pF 780mW SC-59 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Diodes Incorporated | |
| Package | SC-59 | |
| Operating Temperature | -55℃~+150℃ | |
| Vgs | ±20V | |
| Gate Charge(Qg) | 13.2nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 67pF | |
| Current - Continuous Drain(Id) | 5.1A | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 97pF | |
| RDS(on) | 50mΩ@4.5V | |
| Input Capacitance(Ciss) | 697pF | |
| Type | N-Channel | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.1V | |
| Pd - Power Dissipation | 780mW |

* Images are for reference only
DMN3070SSN-7
Extended- Manufacturer
- MFR.Part #
- DMN3070SSN-7
- JLCPCB Part #
- C461014
- Package
- SC-59
- Description
- -55℃~+150℃ 1 N-channel 13.2nC@10V 2.1V 30V 5.1A 50mΩ@4.5V 67pF 697pF 780mW SC-59 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- DMN3070SSN-7
- JLCPCB Part #
- C461014
- Package
- SC-59
- Description
- -55℃~+150℃ 1 N-channel 13.2nC@10V 2.1V 30V 5.1A 50mΩ@4.5V 67pF 697pF 780mW SC-59 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DMN3070SSN-7 Specifications
DMN3070SSN-7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Diodes Incorporated | |
| Package | SC-59 | |
| Operating Temperature | -55℃~+150℃ | |
| Vgs | ±20V | |
| Gate Charge(Qg) | 13.2nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 67pF | |
| Current - Continuous Drain(Id) | 5.1A | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 97pF | |
| RDS(on) | 50mΩ@4.5V | |
| Input Capacitance(Ciss) | 697pF | |
| Type | N-Channel | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.1V | |
| Pd - Power Dissipation | 780mW |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DMN3070SSN-7. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DMN3070SSN-7 Documents
DMN3070SSN-7 datasheets or manufacturer documentation.
Datasheet: DMN3070SSN-7 Datasheet (PDF)
DMN3070SSN-7 Schematic Symbol & PCB Footprint
The DMN3070SSN-7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.