


- Manufacturer
- MFR.Part #
- DMTH8012LPSW-13
- JLCPCB Part #
- C460712
- Package
- DFN-8(4.9x5.8)
- Description
- -55℃~+175℃ 1 N-channel 1.949nF 10pF 14mΩ@10V、16.5mΩ@4.5V 177pF 34nC@10V 3V 53.7A 80V 83.3W DFN-8(4.9x5.8) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Diodes Incorporated | |
| Package | DFN-8(4.9x5.8) | |
| Operating Temperature | -55℃~+175℃ | |
| Input Capacitance(Ciss) | 1.949nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Gate Charge(Qg) | 34nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 10pF | |
| Current - Continuous Drain(Id) | 53.7A | |
| Drain to Source Voltage | 80V | |
| Output Capacitance(Coss) | 177pF | |
| Pd - Power Dissipation | 83.3W | |
| RDS(on) | 14mΩ@10V、16.5mΩ@4.5V |

* Images are for reference only
DMTH8012LPSW-13
Extended- Manufacturer
- MFR.Part #
- DMTH8012LPSW-13
- JLCPCB Part #
- C460712
- Package
- DFN-8(4.9x5.8)
- Description
- -55℃~+175℃ 1 N-channel 1.949nF 10pF 14mΩ@10V、16.5mΩ@4.5V 177pF 34nC@10V 3V 53.7A 80V 83.3W DFN-8(4.9x5.8) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- DMTH8012LPSW-13
- JLCPCB Part #
- C460712
- Package
- DFN-8(4.9x5.8)
- Description
- -55℃~+175℃ 1 N-channel 1.949nF 10pF 14mΩ@10V、16.5mΩ@4.5V 177pF 34nC@10V 3V 53.7A 80V 83.3W DFN-8(4.9x5.8) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DMTH8012LPSW-13 Specifications
DMTH8012LPSW-13 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Diodes Incorporated | |
| Package | DFN-8(4.9x5.8) | |
| Operating Temperature | -55℃~+175℃ | |
| Input Capacitance(Ciss) | 1.949nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Gate Charge(Qg) | 34nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 10pF | |
| Current - Continuous Drain(Id) | 53.7A | |
| Drain to Source Voltage | 80V | |
| Output Capacitance(Coss) | 177pF | |
| Pd - Power Dissipation | 83.3W | |
| RDS(on) | 14mΩ@10V、16.5mΩ@4.5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DMTH8012LPSW-13. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DMTH8012LPSW-13 Documents
DMTH8012LPSW-13 datasheets or manufacturer documentation.
Datasheet: DMTH8012LPSW-13 Datasheet (PDF)
DMTH8012LPSW-13 Schematic Symbol & PCB Footprint
The DMTH8012LPSW-13 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.