


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB HUB Controllers | |
| Manufacturer | WCH(Jiangsu Qin Heng) | |
| Package | QFN-76(9x9) | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Interface | SMBus、SPI | |
| Number of Channels | 4 | |
| Data Rate | 5Gbps | |
| USB Protocol | USB 2.0、USB 3.2 | |
| Features | Port power switch control、Port status monitoring、Internal regulator、Power-on reset、Overcurrent Protection | |
| type | Hub |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CH634W7V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB HUB Controllers | |
| Manufacturer | WCH(Jiangsu Qin Heng) | |
| Package | QFN-76(9x9) | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Interface | SMBus、SPI | |
| Number of Channels | 4 | |
| Data Rate | 5Gbps | |
| USB Protocol | USB 2.0、USB 3.2 | |
| Features | Port power switch control、Port status monitoring、Internal regulator、Power-on reset、Overcurrent Protection | |
| type | Hub |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CH634W7V. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CH634W7V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.