Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. ZLDO330T8TA
ZLDO330T8TA - 1
ZLDO330T8TA - 2
ZLDO330T8TA - 3
Extended1/3
* Images are for reference only
ZLDO330T8TA
Attributes
Value
Manufacturer
Diodes Incorporated
MFR.Part #
ZLDO330T8TA
JLCPCB Part #
C460465
Package
SOT-223-8
Description
-40℃~+85℃@(Ta) 1 100mV@(300mA) 190uVrms 20V 3.3V 300mA 560uA Fixed Over Temperature Protection、Enable Positive SOT-223-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerDiodes Incorporated
PackageSOT-223-8
standby current560uA
Operating Temperature-40℃~+85℃@(Ta)
Noise190uVrms
Voltage - Supply20V
Output TypeFixed
Output Current300mA
FeaturesThermal shutdown、Enable control、Operating status indication
Output ConfigurationPositive
Output Voltage3.3V
Voltage Dropout100mV@(300mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. ZLDO330T8TA
ZLDO330T8TA

* Images are for reference only

ZLDO330T8TA

Extended
Manufacturer

Diodes Incorporated

MFR.Part #
ZLDO330T8TA
JLCPCB Part #
C460465
Package
SOT-223-8
Description
-40℃~+85℃@(Ta) 1 100mV@(300mA) 190uVrms 20V 3.3V 300mA 560uA Fixed Over Temperature Protection、Enable Positive SOT-223-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZLDO330T8TA

* Images are for reference only

ZLDO330T8TA
Extended
Manufacturer

Diodes Incorporated

MFR.Part #
ZLDO330T8TA
JLCPCB Part #
C460465
Package
SOT-223-8
Description
-40℃~+85℃@(Ta) 1 100mV@(300mA) 190uVrms 20V 3.3V 300mA 560uA Fixed Over Temperature Protection、Enable Positive SOT-223-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZLDO330T8TA Specifications

ZLDO330T8TA technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerDiodes Incorporated
PackageSOT-223-8
standby current560uA
Operating Temperature-40℃~+85℃@(Ta)
Noise190uVrms
Voltage - Supply20V
Output TypeFixed
Output Current300mA
FeaturesThermal shutdown、Enable control、Operating status indication
Output ConfigurationPositive
Output Voltage3.3V
Voltage Dropout100mV@(300mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZLDO330T8TA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZLDO330T8TA Documents

ZLDO330T8TA datasheets or manufacturer documentation.

Datasheet: ZLDO330T8TA Datasheet (PDF)

ZLDO330T8TA Schematic Symbol & PCB Footprint

The ZLDO330T8TA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.