Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. TAE32G5800TLF256
TAE32G5800TLF256 - 1
TAE32G5800TLF256 - 2
TAE32G5800TLF256 - 3
Extended1/3
* Images are for reference only
TAE32G5800TLF256
Attributes
Value
Manufacturer
Tai-Action
MFR.Part #
TAE32G5800TLF256
JLCPCB Part #
C46046370
Package
LQFP-64(10x10)
Description
-40℃~+150℃@(TJ) 12bit 13bit 180MHz 256KB 32 Bit 3V~3.6V 51 ARM Cortex-M4 FLASH LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTai-Action
PackageLQFP-64(10x10)
Operating Temperature-40℃~+150℃@(TJ)
CPU Maximum Speed180MHz
DAC (Bit)12bit
Program Memory TypeFLASH
Program Storage Size256KB
Voltage - Supply3V~3.6V
Core Size32 Bit
CPU CoreARM Cortex-M4
Number of I/O51
ADC (Bit)13bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. TAE32G5800TLF256
TAE32G5800TLF256

* Images are for reference only

TAE32G5800TLF256

Extended
Manufacturer

Tai-Action

MFR.Part #
TAE32G5800TLF256
JLCPCB Part #
C46046370
Package
LQFP-64(10x10)
Description
-40℃~+150℃@(TJ) 12bit 13bit 180MHz 256KB 32 Bit 3V~3.6V 51 ARM Cortex-M4 FLASH LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TAE32G5800TLF256

* Images are for reference only

TAE32G5800TLF256
Extended
Manufacturer

Tai-Action

MFR.Part #
TAE32G5800TLF256
JLCPCB Part #
C46046370
Package
LQFP-64(10x10)
Description
-40℃~+150℃@(TJ) 12bit 13bit 180MHz 256KB 32 Bit 3V~3.6V 51 ARM Cortex-M4 FLASH LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TAE32G5800TLF256 Specifications

TAE32G5800TLF256 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTai-Action
PackageLQFP-64(10x10)
Operating Temperature-40℃~+150℃@(TJ)
CPU Maximum Speed180MHz
DAC (Bit)12bit
Program Memory TypeFLASH
Program Storage Size256KB
Voltage - Supply3V~3.6V
Core Size32 Bit
CPU CoreARM Cortex-M4
Number of I/O51
ADC (Bit)13bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TAE32G5800TLF256. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TAE32G5800TLF256 Documents

TAE32G5800TLF256 datasheets or manufacturer documentation.

TAE32G5800TLF256 Schematic Symbol & PCB Footprint

The TAE32G5800TLF256 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.