Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. PAM3131BECR
PAM3131BECR
Extended
* Images are for reference only
PAM3131BECR
Attributes
Value
Manufacturer
Diodes Incorporated
MFR.Part #
PAM3131BECR
JLCPCB Part #
C460453
Package
SOP-8-EP
Description
-40℃~+125℃@(Tj) 1 150uA 3.6V 300mV@(3A) 3A 64dB@(1kHz) 900mV~3.3V Adjustable Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive SOP-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerDiodes Incorporated
PackageSOP-8-EP
Power Supply Rejection Ratio (PSRR)64dB@(1kHz)
standby current150uA
Operating Temperature-40℃~+125℃@(Tj)
Noise58uVrms
Output TypeAdjustable
Voltage - Supply3.6V
Output Current3A
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Operating status indication
Output Voltage900mV~3.3V
Voltage Dropout300mV@(3A)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. PAM3131BECR
PAM3131BECR

* Images are for reference only

PAM3131BECR

Extended
Manufacturer

Diodes Incorporated

MFR.Part #
PAM3131BECR
JLCPCB Part #
C460453
Package
SOP-8-EP
Description
-40℃~+125℃@(Tj) 1 150uA 3.6V 300mV@(3A) 3A 64dB@(1kHz) 900mV~3.3V Adjustable Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive SOP-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PAM3131BECR

* Images are for reference only

PAM3131BECR
Extended
Manufacturer

Diodes Incorporated

MFR.Part #
PAM3131BECR
JLCPCB Part #
C460453
Package
SOP-8-EP
Description
-40℃~+125℃@(Tj) 1 150uA 3.6V 300mV@(3A) 3A 64dB@(1kHz) 900mV~3.3V Adjustable Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive SOP-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PAM3131BECR Specifications

PAM3131BECR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerDiodes Incorporated
PackageSOP-8-EP
Power Supply Rejection Ratio (PSRR)64dB@(1kHz)
standby current150uA
Operating Temperature-40℃~+125℃@(Tj)
Noise58uVrms
Output TypeAdjustable
Voltage - Supply3.6V
Output Current3A
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Operating status indication
Output Voltage900mV~3.3V
Voltage Dropout300mV@(3A)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PAM3131BECR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PAM3131BECR Documents

PAM3131BECR datasheets or manufacturer documentation.

Datasheet: PAM3131BECR Datasheet (PDF)

PAM3131BECR Schematic Symbol & PCB Footprint

The PAM3131BECR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.