


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Position Sensors | |
| Manufacturer | iC-Haus GmbH | |
| Package | DFN-16(5x5) | |
| Operating Temperature | -40℃~+110℃ | |
| Type | Magnetic position sensor | |
| Length | 5mm | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Fault diagnosis、Signal filtering processing、Self-calibration | |
| Height | 0.9mm | |
| Current - Supply | 13mA | |
| Module | No | |
| Width | 5mm | |
| Interface | SPI、I2C、SSI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
iC-MU150 DFN16-5x5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Position Sensors | |
| Manufacturer | iC-Haus GmbH | |
| Package | DFN-16(5x5) | |
| Operating Temperature | -40℃~+110℃ | |
| Type | Magnetic position sensor | |
| Length | 5mm | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Fault diagnosis、Signal filtering processing、Self-calibration | |
| Height | 0.9mm | |
| Current - Supply | 13mA | |
| Module | No | |
| Width | 5mm | |
| Interface | SPI、I2C、SSI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the iC-MU150 DFN16-5x5. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The iC-MU150 DFN16-5x5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.