



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Super Barrier Rectifiers (SBR) | |
| Manufacturer | Diodes Incorporated | |
| Package | SOD-123F | |
| Voltage - Forward(Vf@If) | 510mV@2A | |
| Non-Repetitive Peak Forward Surge Current | 35A | |
| Voltage - DC Reverse(Vr) | 60V | |
| Capacitance @ Vr, F | 125pF@4V,1MHz | |
| Reverse Recovery Time (trr) | 12.3ns | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 2A | |
| Reverse Leakage Current (Ir) | 150uA@60V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SBR2U60S1FQ-7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Super Barrier Rectifiers (SBR) | |
| Manufacturer | Diodes Incorporated | |
| Package | SOD-123F | |
| Voltage - Forward(Vf@If) | 510mV@2A | |
| Non-Repetitive Peak Forward Surge Current | 35A | |
| Voltage - DC Reverse(Vr) | 60V | |
| Capacitance @ Vr, F | 125pF@4V,1MHz | |
| Reverse Recovery Time (trr) | 12.3ns | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 2A | |
| Reverse Leakage Current (Ir) | 150uA@60V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SBR2U60S1FQ-7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SBR2U60S1FQ-7 datasheets or manufacturer documentation.
Datasheet: SBR2U60S1FQ-7 Datasheet (PDF)
The SBR2U60S1FQ-7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.