Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MC705P6ACDWE
MC705P6ACDWE - 1
MC705P6ACDWE - 2
MC705P6ACDWE - 3
Extended1/3
* Images are for reference only
MC705P6ACDWE
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
MC705P6ACDWE
JLCPCB Part #
C459981
Package
SOIC-28-300mil
Description
-40℃~+85℃ 176Byte 2.1MHz 21 3V~5.5V 4.5KB 8 Bit 8bit Built-in OTP Others SOIC-28-300mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageSOIC-28-300mil
Operating Temperature-40℃~+85℃
CPU Maximum Speed2.1MHz
Program Memory TypeOTP
Program Storage Size4.5KB
Voltage - Supply3V~5.5V
RAM Size176Byte
Core Size8 Bit
CPU CoreOthers
Number of I/O21
ADC (Bit)8bit
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MC705P6ACDWE
MC705P6ACDWE

* Images are for reference only

MC705P6ACDWE

Extended
Manufacturer

NXP Semicon

MFR.Part #
MC705P6ACDWE
JLCPCB Part #
C459981
Package
SOIC-28-300mil
Description
-40℃~+85℃ 176Byte 2.1MHz 21 3V~5.5V 4.5KB 8 Bit 8bit Built-in OTP Others SOIC-28-300mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC705P6ACDWE

* Images are for reference only

MC705P6ACDWE
Extended
Manufacturer

NXP Semicon

MFR.Part #
MC705P6ACDWE
JLCPCB Part #
C459981
Package
SOIC-28-300mil
Description
-40℃~+85℃ 176Byte 2.1MHz 21 3V~5.5V 4.5KB 8 Bit 8bit Built-in OTP Others SOIC-28-300mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC705P6ACDWE Specifications

MC705P6ACDWE technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageSOIC-28-300mil
Operating Temperature-40℃~+85℃
CPU Maximum Speed2.1MHz
Program Memory TypeOTP
Program Storage Size4.5KB
Voltage - Supply3V~5.5V
RAM Size176Byte
Core Size8 Bit
CPU CoreOthers
Number of I/O21
ADC (Bit)8bit
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC705P6ACDWE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MC705P6ACDWE Documents

MC705P6ACDWE datasheets or manufacturer documentation.

Datasheet: MC705P6ACDWE Datasheet (PDF)

MC705P6ACDWE Schematic Symbol & PCB Footprint

The MC705P6ACDWE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.