


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB HUB Controllers | |
| Manufacturer | WCH(Jiangsu Qin Heng) | |
| Package | QFN-64-EP(8x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Interface | I2C、SPI | |
| Number of Channels | 4 | |
| Data Rate | 5Gbps | |
| Voltage - Supply | 1.18V~1.3V、3V~3.6V、4V~5.25V | |
| USB Protocol | USB 3.2、USB 3.0 | |
| Features | Port power switch control、Internal regulator、Power-on reset、Overcurrent Protection、PD protocol support、BC1.2 protocol support | |
| type | Hub | |
| Quiescent Supply Current | 1.7mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CH634W6G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB HUB Controllers | |
| Manufacturer | WCH(Jiangsu Qin Heng) | |
| Package | QFN-64-EP(8x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Interface | I2C、SPI | |
| Number of Channels | 4 | |
| Data Rate | 5Gbps | |
| Voltage - Supply | 1.18V~1.3V、3V~3.6V、4V~5.25V | |
| USB Protocol | USB 3.2、USB 3.0 | |
| Features | Port power switch control、Internal regulator、Power-on reset、Overcurrent Protection、PD protocol support、BC1.2 protocol support | |
| type | Hub | |
| Quiescent Supply Current | 1.7mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CH634W6G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CH634W6G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.