Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. ZXRE125FFTA
ZXRE125FFTA - 1
ZXRE125FFTA - 2
ZXRE125FFTA - 3
ZXRE125FFTA - 4
Extended1/4
* Images are for reference only
ZXRE125FFTA
Attributes
Value
Manufacturer
Diodes Incorporated
MFR.Part #
ZXRE125FFTA
JLCPCB Part #
C459532
Package
SOT-23
Description
-40℃~+85℃ 1.22V 20mA 4uA 4uA 60uVrms 75ppm/℃ Fixed Parallel ±3% SOT-23 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerDiodes Incorporated
PackageSOT-23
Operating Temperature-40℃~+85℃
Output TypeFixed
Output Current20mA
Tolerance±3%
Minimum Cathode Current for Regulation4uA
Quiescent Current4uA
Temperature Coefficient75ppm/℃
Output Voltage1.22V
Reference TypeParallel
Noise - 10Hz to 10kHz60uVrms
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. ZXRE125FFTA
ZXRE125FFTA

* Images are for reference only

ZXRE125FFTA

Extended
Manufacturer

Diodes Incorporated

MFR.Part #
ZXRE125FFTA
JLCPCB Part #
C459532
Package
SOT-23
Description
-40℃~+85℃ 1.22V 20mA 4uA 4uA 60uVrms 75ppm/℃ Fixed Parallel ±3% SOT-23 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZXRE125FFTA

* Images are for reference only

ZXRE125FFTA
Extended
Manufacturer

Diodes Incorporated

MFR.Part #
ZXRE125FFTA
JLCPCB Part #
C459532
Package
SOT-23
Description
-40℃~+85℃ 1.22V 20mA 4uA 4uA 60uVrms 75ppm/℃ Fixed Parallel ±3% SOT-23 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZXRE125FFTA Specifications

ZXRE125FFTA technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerDiodes Incorporated
PackageSOT-23
Operating Temperature-40℃~+85℃
Output TypeFixed
Output Current20mA
Tolerance±3%
Minimum Cathode Current for Regulation4uA
Quiescent Current4uA
Temperature Coefficient75ppm/℃
Output Voltage1.22V
Reference TypeParallel
Noise - 10Hz to 10kHz60uVrms
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZXRE125FFTA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZXRE125FFTA Documents

ZXRE125FFTA datasheets or manufacturer documentation.

Datasheet: ZXRE125FFTA Datasheet (PDF)

ZXRE125FFTA Schematic Symbol & PCB Footprint

The ZXRE125FFTA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.