
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Package | QFN-24(4x4) | |
| Operating Temperature | -20℃~+85℃ | |
| Propagation Delay tpHL | 90ns | |
| Driven Configuration | Full bridge | |
| Number of Drivers | 4 | |
| Load Type | MOSFET | |
| Quiescent Current(Iq) | 2mA | |
| Fall Time | 20ns | |
| Rise Time | 35ns | |
| Voltage - Supply | 4.5V~50V | |
| Features | Under Voltage Protection、Overtemperature protection (OTP)、Enable shutdown、Interleaved conduction protection、Dead-time control、Charge pump boost | |
| Propagation Delay tpLH | 90ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
A4957SESTR-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Package | QFN-24(4x4) | |
| Operating Temperature | -20℃~+85℃ | |
| Propagation Delay tpHL | 90ns | |
| Driven Configuration | Full bridge | |
| Number of Drivers | 4 | |
| Load Type | MOSFET | |
| Quiescent Current(Iq) | 2mA | |
| Fall Time | 20ns | |
| Rise Time | 35ns | |
| Voltage - Supply | 4.5V~50V | |
| Features | Under Voltage Protection、Overtemperature protection (OTP)、Enable shutdown、Interleaved conduction protection、Dead-time control、Charge pump boost | |
| Propagation Delay tpLH | 90ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A4957SESTR-T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The A4957SESTR-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.