
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Package | LQFP-48-EP | |
| Operating Temperature | -40℃~+150℃ | |
| Rise Time | 190ns | |
| Propagation Delay tpHL | 90ns | |
| Driven Configuration | Three Phase | |
| Input Logic Level - High | 2V | |
| Voltage - Supply | 5.5V~50V | |
| Features | Interleaved conduction protection、Dead-time control、Charge pump boost | |
| Propagation Delay tpLH | 80ns | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 800mV | |
| Quiescent Current(Iq) | 25mA | |
| Fall Time | 120ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
A4911KJPTR-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Package | LQFP-48-EP | |
| Operating Temperature | -40℃~+150℃ | |
| Rise Time | 190ns | |
| Propagation Delay tpHL | 90ns | |
| Driven Configuration | Three Phase | |
| Input Logic Level - High | 2V | |
| Voltage - Supply | 5.5V~50V | |
| Features | Interleaved conduction protection、Dead-time control、Charge pump boost | |
| Propagation Delay tpLH | 80ns | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 800mV | |
| Quiescent Current(Iq) | 25mA | |
| Fall Time | 120ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A4911KJPTR-T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The A4911KJPTR-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.