Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. RMS to DC Converters
  6. AD736JNZ
AD736JNZ - 1
AD736JNZ - 2
AD736JNZ - 3
AD736JNZ - 4
Extended1/4
* Images are for reference only
AD736JNZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD736JNZ
JLCPCB Part #
C459156
Package
PDIP-8
Description
0.25% 0.3% 0℃~+70℃ 160uA 190kHz 2.8V、3.2V~16.5V Integrated buffer/driver、Differential Input RMS Voltage PDIP-8 RMS to DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/RMS to DC Converters
ManufacturerAnalog Devices
PackagePDIP-8
Operating Temperature0℃~+70℃
Linearity0.25%
Output TypeRMS Voltage
Voltage - Supply2.8V、3.2V~16.5V
Bandwidth190kHz
Error0.3%
FeaturesIntegrated buffer/driver、Differential Input
Current - Supply160uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. RMS to DC Converters
  6. AD736JNZ
AD736JNZ

* Images are for reference only

AD736JNZ

Extended
Manufacturer

Analog Devices

MFR.Part #
AD736JNZ
JLCPCB Part #
C459156
Package
PDIP-8
Description
0.25% 0.3% 0℃~+70℃ 160uA 190kHz 2.8V、3.2V~16.5V Integrated buffer/driver、Differential Input RMS Voltage PDIP-8 RMS to DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD736JNZ

* Images are for reference only

AD736JNZ
Extended
Manufacturer

Analog Devices

MFR.Part #
AD736JNZ
JLCPCB Part #
C459156
Package
PDIP-8
Description
0.25% 0.3% 0℃~+70℃ 160uA 190kHz 2.8V、3.2V~16.5V Integrated buffer/driver、Differential Input RMS Voltage PDIP-8 RMS to DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD736JNZ Specifications

AD736JNZ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/RMS to DC Converters
ManufacturerAnalog Devices
PackagePDIP-8
Operating Temperature0℃~+70℃
Linearity0.25%
Output TypeRMS Voltage
Voltage - Supply2.8V、3.2V~16.5V
Bandwidth190kHz
Error0.3%
FeaturesIntegrated buffer/driver、Differential Input
Current - Supply160uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD736JNZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD736JNZ Documents

AD736JNZ datasheets or manufacturer documentation.

Datasheet: AD736JNZ Datasheet (PDF)

AD736JNZ Schematic Symbol & PCB Footprint

The AD736JNZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.