Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. LTST-C19HE1WT
LTST-C19HE1WT - 1
LTST-C19HE1WT - 2
LTST-C19HE1WT - 3
LTST-C19HE1WT - 4
Extended1/4
* Images are for reference only
LTST-C19HE1WT
Attributes
Value
Manufacturer
Lite-On
MFR.Part #
LTST-C19HE1WT
JLCPCB Part #
C458749
Package
SMD-4P,1.6x1.6mm
Description
-20℃~+80℃ 0.35mm 1.6mm 1.6mm 1.8V~2.4V 112mcd~450mcd 130° 2.8V~3.9V 2.8V~3.9V 20mA 20mA 20mA 28mcd~180mcd 45mcd~180mcd 468nm 470nm 520nm 525nm 624nm 632nm 75mW 80mW 80mW Common Anode White Lens SMD-4P,1.6x1.6mm RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerLite-On
PackageSMD-4P,1.6x1.6mm
Power(Watts) - R75mW
Viewing Angle130°
Height0.35mm
Width1.6mm
Forward Current - R20mA
Operating Temperature-20℃~+80℃
Luminous Intensity - B28mcd~180mcd
Forward Voltage(Vf) - B2.8V~3.9V
Peak Wavelength - B468nm
Forward Voltage(Vf) - G2.8V~3.9V
Dominant Wavelength - B470nm
Forward Current - G20mA
Luminous Intensity - G112mcd~450mcd
Power(Watts) - G80mW
Forward Current - B20mA
Luminous Intensity - R45mcd~180mcd
Forward Voltage(Vf) - R1.8V~2.4V
Peak Wavelength - R632nm
Power(Watts) - B80mW
Length1.6mm
Dominant Wavelength - G525nm
Diode ConfigurationCommon Anode
Dominant Wavelength - R624nm
Lens ColorWhite Lens
Peak Wavelength - G520nm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. LTST-C19HE1WT
LTST-C19HE1WT

* Images are for reference only

LTST-C19HE1WT

Extended
Manufacturer

Lite-On

MFR.Part #
LTST-C19HE1WT
JLCPCB Part #
C458749
Package
SMD-4P,1.6x1.6mm
Description
-20℃~+80℃ 0.35mm 1.6mm 1.6mm 1.8V~2.4V 112mcd~450mcd 130° 2.8V~3.9V 2.8V~3.9V 20mA 20mA 20mA 28mcd~180mcd 45mcd~180mcd 468nm 470nm 520nm 525nm 624nm 632nm 75mW 80mW 80mW Common Anode White Lens SMD-4P,1.6x1.6mm RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LTST-C19HE1WT

* Images are for reference only

LTST-C19HE1WT
Extended
Manufacturer

Lite-On

MFR.Part #
LTST-C19HE1WT
JLCPCB Part #
C458749
Package
SMD-4P,1.6x1.6mm
Description
-20℃~+80℃ 0.35mm 1.6mm 1.6mm 1.8V~2.4V 112mcd~450mcd 130° 2.8V~3.9V 2.8V~3.9V 20mA 20mA 20mA 28mcd~180mcd 45mcd~180mcd 468nm 470nm 520nm 525nm 624nm 632nm 75mW 80mW 80mW Common Anode White Lens SMD-4P,1.6x1.6mm RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LTST-C19HE1WT Specifications

LTST-C19HE1WT technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerLite-On
PackageSMD-4P,1.6x1.6mm
Power(Watts) - R75mW
Viewing Angle130°
Height0.35mm
Width1.6mm
Forward Current - R20mA
Operating Temperature-20℃~+80℃
Luminous Intensity - B28mcd~180mcd
Forward Voltage(Vf) - B2.8V~3.9V
Peak Wavelength - B468nm
Forward Voltage(Vf) - G2.8V~3.9V
Dominant Wavelength - B470nm
Forward Current - G20mA
Luminous Intensity - G112mcd~450mcd
Power(Watts) - G80mW
Forward Current - B20mA
Luminous Intensity - R45mcd~180mcd
Forward Voltage(Vf) - R1.8V~2.4V
Peak Wavelength - R632nm
Power(Watts) - B80mW
Length1.6mm
Dominant Wavelength - G525nm
Diode ConfigurationCommon Anode
Dominant Wavelength - R624nm
Lens ColorWhite Lens
Peak Wavelength - G520nm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTST-C19HE1WT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LTST-C19HE1WT Documents

LTST-C19HE1WT datasheets or manufacturer documentation.

Datasheet: LTST-C19HE1WT Datasheet (PDF)

LTST-C19HE1WT Schematic Symbol & PCB Footprint

The LTST-C19HE1WT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.