


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Edgeboard Connectors | |
| Manufacturer | Samtec | |
| Package | SMD,P=0.8mm,Surface Mount,Right Angle | |
| Operating Temperature | -55℃~+125℃ | |
| Rated Voltage (Max) | 240V | |
| Length | 32.61mm | |
| Contact Plating | Gold | |
| Number of Pins | 60P | |
| Contact Material | Beryllium copper | |
| Pitch | 0.8mm | |
| Height Above Board | 5.2mm | |
| Mounting Type | Surface Mount, Right Angle | |
| Width | 12.05mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HSEC8-130-01-S-RA-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Edgeboard Connectors | |
| Manufacturer | Samtec | |
| Package | SMD,P=0.8mm,Surface Mount,Right Angle | |
| Operating Temperature | -55℃~+125℃ | |
| Rated Voltage (Max) | 240V | |
| Length | 32.61mm | |
| Contact Plating | Gold | |
| Number of Pins | 60P | |
| Contact Material | Beryllium copper | |
| Pitch | 0.8mm | |
| Height Above Board | 5.2mm | |
| Mounting Type | Surface Mount, Right Angle | |
| Width | 12.05mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HSEC8-130-01-S-RA-TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HSEC8-130-01-S-RA-TR datasheets or manufacturer documentation.
Datasheet: HSEC8-130-01-S-RA-TR Datasheet (PDF)
The HSEC8-130-01-S-RA-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.