
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | Nexperia | |
| Package | SOT-765-1 | |
| Operating Temperature | -40℃~+125℃ | |
| Clock Frequency | 309MHz | |
| Propagation Delay | 5.8ns@3.3V,30pF | |
| Number of Bits per Element | 1 | |
| Trigger Type | Rising Edge | |
| Current - Output High(IOH) | 4mA | |
| Setup Time | 400ps、700ps | |
| Series | 74AUP Series | |
| Type | D-Type | |
| Voltage - Supply | 800mV~3.6V | |
| Quiescent Current | 500nA | |
| Number of Elements | 2 | |
| Hold Time | 300ps | |
| Input Capacitance | 0.6pF | |
| Current - Output Low(IOL) | 4mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74AUP2G79DC,125 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | Nexperia | |
| Package | SOT-765-1 | |
| Operating Temperature | -40℃~+125℃ | |
| Clock Frequency | 309MHz | |
| Propagation Delay | 5.8ns@3.3V,30pF | |
| Number of Bits per Element | 1 | |
| Trigger Type | Rising Edge | |
| Current - Output High(IOH) | 4mA | |
| Setup Time | 400ps、700ps | |
| Series | 74AUP Series | |
| Type | D-Type | |
| Voltage - Supply | 800mV~3.6V | |
| Quiescent Current | 500nA | |
| Number of Elements | 2 | |
| Hold Time | 300ps | |
| Input Capacitance | 0.6pF | |
| Current - Output Low(IOL) | 4mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74AUP2G79DC,125. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 74AUP2G79DC,125 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.