


- Manufacturer
- MFR.Part #
- BUK9Y38-100E,115
- JLCPCB Part #
- C458187
- Package
- SOT-669
- Description
- -55℃~+175℃ 1 N-channel 100V 2.1V 2.541nF 21.6nC@5V 30A 38mΩ@5V 94.9W SOT-669 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Nexperia | |
| Package | SOT-669 | |
| Operating Temperature | -55℃~+175℃ | |
| Input Capacitance(Ciss) | 2.541nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.1V | |
| Gate Charge(Qg) | 21.6nC@5V | |
| Current - Continuous Drain(Id) | 30A | |
| Drain to Source Voltage | 100V | |
| Pd - Power Dissipation | 94.9W | |
| RDS(on) | 38mΩ@5V |

* Images are for reference only
BUK9Y38-100E,115
Extended- Manufacturer
- MFR.Part #
- BUK9Y38-100E,115
- JLCPCB Part #
- C458187
- Package
- SOT-669
- Description
- -55℃~+175℃ 1 N-channel 100V 2.1V 2.541nF 21.6nC@5V 30A 38mΩ@5V 94.9W SOT-669 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- BUK9Y38-100E,115
- JLCPCB Part #
- C458187
- Package
- SOT-669
- Description
- -55℃~+175℃ 1 N-channel 100V 2.1V 2.541nF 21.6nC@5V 30A 38mΩ@5V 94.9W SOT-669 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BUK9Y38-100E,115 Specifications
BUK9Y38-100E,115 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Nexperia | |
| Package | SOT-669 | |
| Operating Temperature | -55℃~+175℃ | |
| Input Capacitance(Ciss) | 2.541nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.1V | |
| Gate Charge(Qg) | 21.6nC@5V | |
| Current - Continuous Drain(Id) | 30A | |
| Drain to Source Voltage | 100V | |
| Pd - Power Dissipation | 94.9W | |
| RDS(on) | 38mΩ@5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BUK9Y38-100E,115. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BUK9Y38-100E,115 Documents
BUK9Y38-100E,115 datasheets or manufacturer documentation.
Datasheet: BUK9Y38-100E,115 Datasheet (PDF)
BUK9Y38-100E,115 Schematic Symbol & PCB Footprint
The BUK9Y38-100E,115 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.