Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. PESD3V3L5UK,132
PESD3V3L5UK,132 - 1
PESD3V3L5UK,132 - 2
PESD3V3L5UK,132 - 3
Extended1/3
* Images are for reference only
PESD3V3L5UK,132
Attributes
Value
Manufacturer
Nexperia
MFR.Part #
PESD3V3L5UK,132
JLCPCB Part #
C458166
Package
SOT-891
Description
20pF 28W@8/20us 3.2A@8/20us 3.3V 400nA 5 9.5V 9.5V IEC 61000-4-2、IEC 61000-4-5 TVS Unidirectional SOT-891 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerNexperia
PackageSOT-891
TypeTVS
Junction Capacitance20pF
Peak Pulse Power Dissipation (Ppp)28W@8/20us
Number of Channels5
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage9.5V
PolarityUnidirectional
Peak Pulse Current (Ipp)3.2A@8/20us
Voltage - Breakdown9.5V
Reverse Stand-Off Voltage (Vrwm)3.3V
Reverse Leakage Current (Ir)400nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. PESD3V3L5UK,132
PESD3V3L5UK,132

* Images are for reference only

PESD3V3L5UK,132

Extended
Manufacturer

Nexperia

MFR.Part #
PESD3V3L5UK,132
JLCPCB Part #
C458166
Package
SOT-891
Description
20pF 28W@8/20us 3.2A@8/20us 3.3V 400nA 5 9.5V 9.5V IEC 61000-4-2、IEC 61000-4-5 TVS Unidirectional SOT-891 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PESD3V3L5UK,132

* Images are for reference only

PESD3V3L5UK,132
Extended
Manufacturer

Nexperia

MFR.Part #
PESD3V3L5UK,132
JLCPCB Part #
C458166
Package
SOT-891
Description
20pF 28W@8/20us 3.2A@8/20us 3.3V 400nA 5 9.5V 9.5V IEC 61000-4-2、IEC 61000-4-5 TVS Unidirectional SOT-891 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PESD3V3L5UK,132 Specifications

PESD3V3L5UK,132 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerNexperia
PackageSOT-891
TypeTVS
Junction Capacitance20pF
Peak Pulse Power Dissipation (Ppp)28W@8/20us
Number of Channels5
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage9.5V
PolarityUnidirectional
Peak Pulse Current (Ipp)3.2A@8/20us
Voltage - Breakdown9.5V
Reverse Stand-Off Voltage (Vrwm)3.3V
Reverse Leakage Current (Ir)400nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PESD3V3L5UK,132. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PESD3V3L5UK,132 Documents

PESD3V3L5UK,132 datasheets or manufacturer documentation.

Datasheet: PESD3V3L5UK,132 Datasheet (PDF)

PESD3V3L5UK,132 Schematic Symbol & PCB Footprint

The PESD3V3L5UK,132 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.