



- Manufacturer
- MFR.Part #
- PNE20020ERX
- JLCPCB Part #
- C458134
- Package
- SOD-123W
- Description
- 10nA@200V 200V 2A 50A 915mV@2A Independent SOD-123W Diodes - General Purpose ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Diodes - General Purpose | |
| Manufacturer | Nexperia | |
| Package | SOD-123W | |
| Voltage - Forward(Vf@If) | 915mV@2A | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Voltage - DC Reverse(Vr) | 200V | |
| Diode Configuration | Standalone | |
| Current - Rectified | 2A | |
| Reverse Leakage Current (Ir) | 10nA@200V |

* Images are for reference only
PNE20020ERX
Extended- Manufacturer
- MFR.Part #
- PNE20020ERX
- JLCPCB Part #
- C458134
- Package
- SOD-123W
- Description
- 10nA@200V 200V 2A 50A 915mV@2A Independent SOD-123W Diodes - General Purpose ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PNE20020ERX
- JLCPCB Part #
- C458134
- Package
- SOD-123W
- Description
- 10nA@200V 200V 2A 50A 915mV@2A Independent SOD-123W Diodes - General Purpose ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PNE20020ERX Specifications
PNE20020ERX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Diodes - General Purpose | |
| Manufacturer | Nexperia | |
| Package | SOD-123W | |
| Voltage - Forward(Vf@If) | 915mV@2A | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Voltage - DC Reverse(Vr) | 200V | |
| Diode Configuration | Standalone | |
| Current - Rectified | 2A | |
| Reverse Leakage Current (Ir) | 10nA@200V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PNE20020ERX. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PNE20020ERX Documents
PNE20020ERX datasheets or manufacturer documentation.
Datasheet: PNE20020ERX Datasheet (PDF)
PNE20020ERX Schematic Symbol & PCB Footprint
The PNE20020ERX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.