


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Shift Registers | |
| Manufacturer | onsemi | |
| Package | TSSOP-16 | |
| Clock Frequency | 50MHz | |
| Operating Temperature | -55℃~+125℃ | |
| Function | Parallel or Serial to Serial | |
| Series | 74HC | |
| Input Type | StandardCMOS | |
| Propagation Delay | 40ns@6V,50pF | |
| Voltage - Supply | 2V~6V | |
| Output Type | Push-Pull | |
| Output Current | 25mA | |
| Features | Asynchronous clear function、Asynchronous parallel load function | |
| Number of Elements | 1 | |
| Pd - Power Dissipation | 450mW | |
| Resolution | 8 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC74HC597ADTR2G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Shift Registers | |
| Manufacturer | onsemi | |
| Package | TSSOP-16 | |
| Clock Frequency | 50MHz | |
| Operating Temperature | -55℃~+125℃ | |
| Function | Parallel or Serial to Serial | |
| Series | 74HC | |
| Input Type | StandardCMOS | |
| Propagation Delay | 40ns@6V,50pF | |
| Voltage - Supply | 2V~6V | |
| Output Type | Push-Pull | |
| Output Current | 25mA | |
| Features | Asynchronous clear function、Asynchronous parallel load function | |
| Number of Elements | 1 | |
| Pd - Power Dissipation | 450mW | |
| Resolution | 8 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC74HC597ADTR2G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC74HC597ADTR2G datasheets or manufacturer documentation.
Datasheet: MC74HC597ADTR2G Datasheet (PDF)
The MC74HC597ADTR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.