


- Manufacturer
- MFR.Part #
- MC74VHCT04ADTR2G
- JLCPCB Part #
- C457753
- Package
- TSSOP-14
- Description
- -40℃~+85℃ 1 2V 2uA 3.8V 4.5V~5.5V 6 7.7ns@5V,50pF 74VHCT 800mV 8mA 8mA 电源关断保护 TSSOP-14 Inverters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | onsemi | |
| Package | TSSOP-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 7.7ns@5V,50pF | |
| Output Logic Level - High | 3.8V | |
| Current - Output High(IOH) | 8mA | |
| Quiescent Current(Iq) | 2uA | |
| Series | 74VHCT | |
| Input Logic Level - High | 2V | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Inputs | 1 | |
| Input Logic Level -Low | 800mV | |
| Features | 电源关断保护 | |
| Number of Circuits | 6 | |
| Current - Output Low(IOL) | 8mA |

* Images are for reference only
MC74VHCT04ADTR2G
Extended- Manufacturer
- MFR.Part #
- MC74VHCT04ADTR2G
- JLCPCB Part #
- C457753
- Package
- TSSOP-14
- Description
- -40℃~+85℃ 1 2V 2uA 3.8V 4.5V~5.5V 6 7.7ns@5V,50pF 74VHCT 800mV 8mA 8mA 电源关断保护 TSSOP-14 Inverters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MC74VHCT04ADTR2G
- JLCPCB Part #
- C457753
- Package
- TSSOP-14
- Description
- -40℃~+85℃ 1 2V 2uA 3.8V 4.5V~5.5V 6 7.7ns@5V,50pF 74VHCT 800mV 8mA 8mA 电源关断保护 TSSOP-14 Inverters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC74VHCT04ADTR2G Specifications
MC74VHCT04ADTR2G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | onsemi | |
| Package | TSSOP-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 7.7ns@5V,50pF | |
| Output Logic Level - High | 3.8V | |
| Current - Output High(IOH) | 8mA | |
| Quiescent Current(Iq) | 2uA | |
| Series | 74VHCT | |
| Input Logic Level - High | 2V | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Inputs | 1 | |
| Input Logic Level -Low | 800mV | |
| Features | 电源关断保护 | |
| Number of Circuits | 6 | |
| Current - Output Low(IOL) | 8mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC74VHCT04ADTR2G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC74VHCT04ADTR2G Documents
MC74VHCT04ADTR2G datasheets or manufacturer documentation.
Datasheet: MC74VHCT04ADTR2G Datasheet (PDF)
MC74VHCT04ADTR2G Schematic Symbol & PCB Footprint
The MC74VHCT04ADTR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.