Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. NCP3020ADR2G
NCP3020ADR2G - 1
NCP3020ADR2G - 2
NCP3020ADR2G - 3
Extended1/3
* Images are for reference only
NCP3020ADR2G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCP3020ADR2G
JLCPCB Part #
C457728
Package
SOIC-8
Description
-40℃~+140℃ 1 10A 13mA 300kHz~600kHz 4.7V~28V Adjustable Buck External Step-down type Yes SOIC-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageSOIC-8
Operating Temperature-40℃~+140℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching300kHz~600kHz
Voltage - Supply4.7V~28V
Output TypeAdjustable
Output Current10A
Quiescent Current13mA
Switch tube (built-in/external)External
TopologyBuck
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. NCP3020ADR2G
NCP3020ADR2G

* Images are for reference only

NCP3020ADR2G

Extended
Manufacturer

onsemi

MFR.Part #
NCP3020ADR2G
JLCPCB Part #
C457728
Package
SOIC-8
Description
-40℃~+140℃ 1 10A 13mA 300kHz~600kHz 4.7V~28V Adjustable Buck External Step-down type Yes SOIC-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP3020ADR2G

* Images are for reference only

NCP3020ADR2G
Extended
Manufacturer

onsemi

MFR.Part #
NCP3020ADR2G
JLCPCB Part #
C457728
Package
SOIC-8
Description
-40℃~+140℃ 1 10A 13mA 300kHz~600kHz 4.7V~28V Adjustable Buck External Step-down type Yes SOIC-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP3020ADR2G Specifications

NCP3020ADR2G technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageSOIC-8
Operating Temperature-40℃~+140℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching300kHz~600kHz
Voltage - Supply4.7V~28V
Output TypeAdjustable
Output Current10A
Quiescent Current13mA
Switch tube (built-in/external)External
TopologyBuck
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP3020ADR2G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCP3020ADR2G Documents

NCP3020ADR2G datasheets or manufacturer documentation.

Datasheet: NCP3020ADR2G Datasheet (PDF)

NCP3020ADR2G Schematic Symbol & PCB Footprint

The NCP3020ADR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.