


- Manufacturer
- MFR.Part #
- NC7WV07P6X
- JLCPCB Part #
- C457668
- Package
- SC-70-6
- Description
- -40℃~+85℃ 0.9V~3.6V 0.9uA 1 1.6ns@3.3V,30pF 2 24mA 7WV Open Drain SC-70-6 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Package | SC-70-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 1.6ns@3.3V,30pF | |
| Number of Bits per Element | 1 | |
| Voltage - Supply | 0.9V~3.6V | |
| Channel Type | Unidirectional | |
| Quiescent Current | 900nA | |
| Features | Power-off isolation | |
| Number of Elements | 2 | |
| Logic Family | 7WV | |
| output type | Open-drain | |
| Current - Output Low(IOL) | 24mA |

* Images are for reference only
NC7WV07P6X
Extended- Manufacturer
- MFR.Part #
- NC7WV07P6X
- JLCPCB Part #
- C457668
- Package
- SC-70-6
- Description
- -40℃~+85℃ 0.9V~3.6V 0.9uA 1 1.6ns@3.3V,30pF 2 24mA 7WV Open Drain SC-70-6 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- NC7WV07P6X
- JLCPCB Part #
- C457668
- Package
- SC-70-6
- Description
- -40℃~+85℃ 0.9V~3.6V 0.9uA 1 1.6ns@3.3V,30pF 2 24mA 7WV Open Drain SC-70-6 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NC7WV07P6X Specifications
NC7WV07P6X technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Package | SC-70-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 1.6ns@3.3V,30pF | |
| Number of Bits per Element | 1 | |
| Voltage - Supply | 0.9V~3.6V | |
| Channel Type | Unidirectional | |
| Quiescent Current | 900nA | |
| Features | Power-off isolation | |
| Number of Elements | 2 | |
| Logic Family | 7WV | |
| output type | Open-drain | |
| Current - Output Low(IOL) | 24mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NC7WV07P6X. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NC7WV07P6X Documents
NC7WV07P6X datasheets or manufacturer documentation.
Datasheet: NC7WV07P6X Datasheet (PDF)
NC7WV07P6X Schematic Symbol & PCB Footprint
The NC7WV07P6X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.