


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | onsemi | |
| Package | US-8 | |
| Output Logic Level - Low | 0V~100mV、80mV~240mV、100mV~300mV、150mV~400mV、220mV~550mV | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 3.7ns@5V,50pF | |
| Output Logic Level - High | 1.29V~1.52V、1.55V~1.65V、1.9V~2.15V、2.2V~2.3V、2.3V~2.68V、2.4V~2.8V、2.9V~3V、3.8V~4.2V、4.4V~4.5V | |
| Logic Type | NOR Gate | |
| Current - Output High(IOH) | 32mA | |
| Series | 7WZ Series | |
| Number of Channels | 2 | |
| Voltage - Supply | 1.65V~5.5V | |
| Quiescent Current | 1uA | |
| Features | Overvoltage-tolerant input、Local shutdown mode | |
| Input Number | 2 | |
| Current - Output Low(IOL) | 32mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NC7WZ02K8X technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | onsemi | |
| Package | US-8 | |
| Output Logic Level - Low | 0V~100mV、80mV~240mV、100mV~300mV、150mV~400mV、220mV~550mV | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 3.7ns@5V,50pF | |
| Output Logic Level - High | 1.29V~1.52V、1.55V~1.65V、1.9V~2.15V、2.2V~2.3V、2.3V~2.68V、2.4V~2.8V、2.9V~3V、3.8V~4.2V、4.4V~4.5V | |
| Logic Type | NOR Gate | |
| Current - Output High(IOH) | 32mA | |
| Series | 7WZ Series | |
| Number of Channels | 2 | |
| Voltage - Supply | 1.65V~5.5V | |
| Quiescent Current | 1uA | |
| Features | Overvoltage-tolerant input、Local shutdown mode | |
| Input Number | 2 | |
| Current - Output Low(IOL) | 32mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NC7WZ02K8X. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NC7WZ02K8X datasheets or manufacturer documentation.
Datasheet: NC7WZ02K8X Datasheet (PDF)
The NC7WZ02K8X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.