Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ADP3211AMNR2G
ADP3211AMNR2G - 1
ADP3211AMNR2G - 2
ADP3211AMNR2G - 3
Extended1/3
* Images are for reference only
ADP3211AMNR2G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
ADP3211AMNR2G
JLCPCB Part #
C457623
Package
QFN-32-EP(5x5)
Description
-40℃~+100℃ 0V~1.5V 1 300kHz~3MHz 4.5V~5.5V 6mA Adjustable Buck External Overcurrent Protection、Light load efficient mode、Operating status indication、Adjustable current limiting、Output voltage differential sensing Yes QFN-32-EP(5x5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageQFN-32-EP(5x5)
Operating Temperature-40℃~+100℃
Synchronous RectifierYes
Frequency - Switching300kHz~3MHz
Output TypeAdjustable
Voltage - Supply4.5V~5.5V
Quiescent Current6mA
FeaturesOvercurrent Protection、Light load efficient mode、Operating status indication、Adjustable current limiting、Output voltage differential sensing
Switch tube (built-in/external)External
TopologyBuck
Output Voltage0V~1.5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ADP3211AMNR2G
ADP3211AMNR2G

* Images are for reference only

ADP3211AMNR2G

Extended
Manufacturer

onsemi

MFR.Part #
ADP3211AMNR2G
JLCPCB Part #
C457623
Package
QFN-32-EP(5x5)
Description
-40℃~+100℃ 0V~1.5V 1 300kHz~3MHz 4.5V~5.5V 6mA Adjustable Buck External Overcurrent Protection、Light load efficient mode、Operating status indication、Adjustable current limiting、Output voltage differential sensing Yes QFN-32-EP(5x5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADP3211AMNR2G

* Images are for reference only

ADP3211AMNR2G
Extended
Manufacturer

onsemi

MFR.Part #
ADP3211AMNR2G
JLCPCB Part #
C457623
Package
QFN-32-EP(5x5)
Description
-40℃~+100℃ 0V~1.5V 1 300kHz~3MHz 4.5V~5.5V 6mA Adjustable Buck External Overcurrent Protection、Light load efficient mode、Operating status indication、Adjustable current limiting、Output voltage differential sensing Yes QFN-32-EP(5x5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADP3211AMNR2G Specifications

ADP3211AMNR2G technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageQFN-32-EP(5x5)
Operating Temperature-40℃~+100℃
Synchronous RectifierYes
Frequency - Switching300kHz~3MHz
Output TypeAdjustable
Voltage - Supply4.5V~5.5V
Quiescent Current6mA
FeaturesOvercurrent Protection、Light load efficient mode、Operating status indication、Adjustable current limiting、Output voltage differential sensing
Switch tube (built-in/external)External
TopologyBuck
Output Voltage0V~1.5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADP3211AMNR2G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADP3211AMNR2G Documents

ADP3211AMNR2G datasheets or manufacturer documentation.

Datasheet: ADP3211AMNR2G Datasheet (PDF)

ADP3211AMNR2G Schematic Symbol & PCB Footprint

The ADP3211AMNR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.