Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. STP-1194R
STP-1194R - 1
STP-1194R - 2
STP-1194R - 3
Extended1/3
* Images are for reference only
STP-1194R
Attributes
Value
Manufacturer
SUNGMUN
MFR.Part #
STP-1194R
JLCPCB Part #
C457532
Package
SMD,7.2x7.2mm
Description
-40℃~+80℃ 1.6N 12V 5.8mm 50mA 7.2mm 7.2mm PC Pin Red SPST Surface Mount,Vertical With Bracket SMD,7.2x7.2mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerSUNGMUN
PackageSMD,7.2x7.2mm
Operating Temperature-40℃~+80℃
Contact Current50mA
Termination StylePC Pin
Voltage Rating12V
with BracketWith Bracket
Switch Height5.8mm
CircuitSPST
Mounting TypeSurface Mount,Vertical
Operating Force1.6N
Length7.2mm
With LampRed
Width7.2mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. STP-1194R
STP-1194R

* Images are for reference only

STP-1194R

Extended
Manufacturer

SUNGMUN

MFR.Part #
STP-1194R
JLCPCB Part #
C457532
Package
SMD,7.2x7.2mm
Description
-40℃~+80℃ 1.6N 12V 5.8mm 50mA 7.2mm 7.2mm PC Pin Red SPST Surface Mount,Vertical With Bracket SMD,7.2x7.2mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STP-1194R

* Images are for reference only

STP-1194R
Extended
Manufacturer

SUNGMUN

MFR.Part #
STP-1194R
JLCPCB Part #
C457532
Package
SMD,7.2x7.2mm
Description
-40℃~+80℃ 1.6N 12V 5.8mm 50mA 7.2mm 7.2mm PC Pin Red SPST Surface Mount,Vertical With Bracket SMD,7.2x7.2mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STP-1194R Specifications

STP-1194R technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerSUNGMUN
PackageSMD,7.2x7.2mm
Operating Temperature-40℃~+80℃
Contact Current50mA
Termination StylePC Pin
Voltage Rating12V
with BracketWith Bracket
Switch Height5.8mm
CircuitSPST
Mounting TypeSurface Mount,Vertical
Operating Force1.6N
Length7.2mm
With LampRed
Width7.2mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STP-1194R. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STP-1194R Documents

STP-1194R datasheets or manufacturer documentation.

Datasheet: STP-1194R Datasheet (PDF)

STP-1194R Schematic Symbol & PCB Footprint

The STP-1194R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.