Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. FWF10001-S16B24W5M
FWF10001-S16B24W5M - 1
FWF10001-S16B24W5M - 2
FWF10001-S16B24W5M - 3
Extended1/3
* Images are for reference only
FWF10001-S16B24W5M
Attributes
Value
Manufacturer
TXGA
MFR.Part #
FWF10001-S16B24W5M
JLCPCB Part #
C456487
Package
SMD
Description
-25℃~+85℃ 1 16 16P 1A 1mm 1x16P 3.1mm 50V 5mm Brass PA9T Surface Mount, Right Angle Tin UL94V-0 SMD Wire To Board Connector ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerTXGA
PackageSMD
Operating Temperature-25℃~+85℃
Number of Rows1
Voltage Rating50V
Current Rating1A
Pins Structure1x16P
Mounting TypeSurface Mount, Right Angle
Flame Retardant RatingUL94V-0
Y-Width of Bottom Edge on Board5mm
Contact PlatingTin
Number of Pins16P
Contact MaterialBrass
Pitch1mm
Z-Height of the Board3.1mm
Plastic MaterialPA9T
Number of PINs Per Row16
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. FWF10001-S16B24W5M
FWF10001-S16B24W5M

* Images are for reference only

FWF10001-S16B24W5M

Extended
Manufacturer

TXGA

MFR.Part #
FWF10001-S16B24W5M
JLCPCB Part #
C456487
Package
SMD
Description
-25℃~+85℃ 1 16 16P 1A 1mm 1x16P 3.1mm 50V 5mm Brass PA9T Surface Mount, Right Angle Tin UL94V-0 SMD Wire To Board Connector ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FWF10001-S16B24W5M

* Images are for reference only

FWF10001-S16B24W5M
Extended
Manufacturer

TXGA

MFR.Part #
FWF10001-S16B24W5M
JLCPCB Part #
C456487
Package
SMD
Description
-25℃~+85℃ 1 16 16P 1A 1mm 1x16P 3.1mm 50V 5mm Brass PA9T Surface Mount, Right Angle Tin UL94V-0 SMD Wire To Board Connector ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FWF10001-S16B24W5M Specifications

FWF10001-S16B24W5M technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerTXGA
PackageSMD
Operating Temperature-25℃~+85℃
Number of Rows1
Voltage Rating50V
Current Rating1A
Pins Structure1x16P
Mounting TypeSurface Mount, Right Angle
Flame Retardant RatingUL94V-0
Y-Width of Bottom Edge on Board5mm
Contact PlatingTin
Number of Pins16P
Contact MaterialBrass
Pitch1mm
Z-Height of the Board3.1mm
Plastic MaterialPA9T
Number of PINs Per Row16
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FWF10001-S16B24W5M. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FWF10001-S16B24W5M Documents

FWF10001-S16B24W5M datasheets or manufacturer documentation.

Datasheet: FWF10001-S16B24W5M Datasheet (PDF)

FWF10001-S16B24W5M Schematic Symbol & PCB Footprint

The FWF10001-S16B24W5M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.