


- Manufacturer
- MFR.Part #
- FFC10050-30SS126W5M
- JLCPCB Part #
- C456478
- Package
- SMD,P=1mm
- Description
- 0.3mm 1mm 30P 5.75mm Single-side Contact/Vertical Slide Lock Surface Mount,Vertical SMD,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | TXGA | |
| Package | SMD,P=1mm | |
| Locking Feature | Slide Lock | |
| Pitch | 1mm | |
| Number of Contacts | 30P | |
| Contact Type | Single-side Contact/Vertical | |
| Height Above Board | 5.75mm | |
| Mounting Type | Surface Mount,Vertical | |
| FFC, FCB Thickness | 0.3mm |

* Images are for reference only
FFC10050-30SS126W5M
Extended- Manufacturer
- MFR.Part #
- FFC10050-30SS126W5M
- JLCPCB Part #
- C456478
- Package
- SMD,P=1mm
- Description
- 0.3mm 1mm 30P 5.75mm Single-side Contact/Vertical Slide Lock Surface Mount,Vertical SMD,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- FFC10050-30SS126W5M
- JLCPCB Part #
- C456478
- Package
- SMD,P=1mm
- Description
- 0.3mm 1mm 30P 5.75mm Single-side Contact/Vertical Slide Lock Surface Mount,Vertical SMD,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FFC10050-30SS126W5M Specifications
FFC10050-30SS126W5M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | TXGA | |
| Package | SMD,P=1mm | |
| Locking Feature | Slide Lock | |
| Pitch | 1mm | |
| Number of Contacts | 30P | |
| Contact Type | Single-side Contact/Vertical | |
| Height Above Board | 5.75mm | |
| Mounting Type | Surface Mount,Vertical | |
| FFC, FCB Thickness | 0.3mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FFC10050-30SS126W5M. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FFC10050-30SS126W5M Documents
FFC10050-30SS126W5M datasheets or manufacturer documentation.
Datasheet: FFC10050-30SS126W5M Datasheet (PDF)
FFC10050-30SS126W5M Schematic Symbol & PCB Footprint
The FFC10050-30SS126W5M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.